


U92-L411-1001-70 | |
|---|---|
DigiKey Part Number | 664-U92-L411-1001-70-ND |
Manufacturer | |
Manufacturer Product Number | U92-L411-1001-70 |
Description | MINI SAS CAGE ASSY |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position SAS, Mini HD Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U92-L411-1001-70 Models |
Category | Number of Positions 144 (36 x 4) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (1x4) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 22,28573 € | 8 825,15 € |
| Unit Price without VAT: | 22,28573 € |
|---|---|
| Unit Price with VAT: | 26,74288 € |

