
U86-D4627-10121 | |
|---|---|
DigiKey Part Number | U86-D4627-10121-ND |
Manufacturer | |
Manufacturer Product Number | U86-D4627-10121 |
Description | CONN SFP+ RCP W/CAGE 2X4 160P RA |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 160 (20 x 8) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, Light Pipe |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x4) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP+ | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2007394-5 | TE Connectivity AMP Connectors | 186 | A116842-ND | 71,46000 € | Similar |


