RJSNE5F86A8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 15,12756 €
Datasheet
Image for RJSNE5F86A8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJSNE5F86A8

DigiKey Part Number
RJSNE5F86A8-ND
Manufacturer
Manufacturer Product Number
RJSNE5F86A8
Description
CONN MOD JACK 8P8C R/A SHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
8
Number of Rows
2
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock
LED Color
Yellow - Yellow
Ingress Protection
-
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes