
| RJSNE5F8108 | |
|---|---|
| DigiKey Part Number | RJSNE5F8108-ND | 
| Manufacturer | |
| Manufacturer Product Number | RJSNE5F8108 | 
| Description | CONN MOD JACK 8P8C R/A SHLD | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RJSNE5F8108 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 8 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Shielded | |
| Ratings | - | |
| Features | Board Lock | |
| LED Color | Yellow - Green | |
| Ingress Protection | - | |
| Tab Direction | Up and Down | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Housing Material | Thermoplastic | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France