
RJSAE5389A8 | |
|---|---|
DigiKey Part Number | 664-RJSAE5389A8-ND |
Manufacturer | |
Manufacturer Product Number | RJSAE5389A8 |
Description | CONN JACK RJ45 SHLD LED 2X4 PORT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJSAE5389A8 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Shielded, EMI Finger |
Packaging Box | LED Color Green |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 11,94683 € | 60 212,02 € |
| Unit Price without VAT: | 11,94683 € |
|---|---|
| Unit Price with VAT: | 14,33620 € |

