
RJSAE5080A8 | |
|---|---|
DigiKey Part Number | 664-RJSAE5080A8-ND |
Manufacturer | |
Manufacturer Product Number | RJSAE5080A8 |
Description | CONN MODULE JACK RJ45 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | LED Color Does Not Contain LED |
Packaging Tray | Tab Direction Up and Down |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Ports 8 | Housing Material Thermoplastic |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 990 | 10,84091 € | 10 732,50 € |
| Unit Price without VAT: | 10,84091 € |
|---|---|
| Unit Price with VAT: | 13,00909 € |

