


RJHSE7040 | |
|---|---|
DigiKey Part Number | 664-RJHSE7040-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE7040 |
Description | SINGLE PORT, 6P4C, R/A, UNSHIELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE7040 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Unshielded |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,42040 € | 35,51 € |
| 50 | 1,35240 € | 67,62 € |
| 100 | 1,28780 € | 128,78 € |
| 250 | 1,20708 € | 301,77 € |
| 500 | 1,14946 € | 574,73 € |
| 1 440 | 1,06680 € | 1 536,19 € |
| 2 880 | 1,01592 € | 2 925,85 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

