




RJHSE5180 | |
|---|---|
DigiKey Part Number | 664-RJHSE5180-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE5180 |
Description | 8P8C, RA, SHIELD WITH TOP AND SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE5180 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | LED Color Does Not Contain LED |
Packaging Tray | Tab Direction Up |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Ports 1 | Housing Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,17320 € | 29,33 € |
| 50 | 1,11700 € | 55,85 € |
| 100 | 1,06360 € | 106,36 € |
| 250 | 0,99688 € | 249,22 € |
| 500 | 0,94930 € | 474,65 € |
| 1 440 | 0,88104 € | 1 268,70 € |
| 2 880 | 0,83901 € | 2 416,35 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,76400 € |

