


RJE741AA0210 | |
|---|---|
DigiKey Part Number | RJE741AA0210-ND |
Manufacturer | |
Manufacturer Product Number | RJE741AA0210 |
Description | CONN MOD JACK 10P10C VERT SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE741AA0210 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | LED Color Does Not Contain LED |
Packaging Tray | Tab Direction Down |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Ports 1 | Housing Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,15192 € | 1 105,84 € |
| Unit Price without VAT: | 1,15192 € |
|---|---|
| Unit Price with VAT: | 1,38230 € |

