
RJE494881101 | |
|---|---|
DigiKey Part Number | 664-RJE494881101-ND |
Manufacturer | |
Manufacturer Product Number | RJE494881101 |
Description | LOW PROFILE CAT6 RJ45 - 4 PORT W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE494881101 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE594885101 | Amphenol CS (Commercial Products) | 120 | 664-RJE594885101-ND | 11,53000 € | Parametric Equivalent |
| RJE594885401 | Amphenol CS (Commercial Products) | 120 | 664-RJE594885401-ND | 11,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 10 | 9,80400 € | 98,04 € |
| 25 | 9,18920 € | 229,73 € |
| 50 | 8,75040 € | 437,52 € |
| 100 | 8,33280 € | 833,28 € |
| 440 | 7,50630 € | 3 302,77 € |
| 880 | 7,14850 € | 6 290,68 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,83600 € |

