


RJE3B1881402N | |
|---|---|
DigiKey Part Number | 664-RJE3B1881402NTR-ND - Tape & Reel (TR) 664-RJE3B1881402NCT-ND - Cut Tape (CT) 664-RJE3B1881402NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1881402N |
Description | MODULAR JACK - 8P8C, RA, CAT6, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1881402N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,32500 € | 23,25 € |
| 25 | 2,18000 € | 54,50 € |
| 50 | 2,07540 € | 103,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,97640 € | 197,64 € |
| 200 | 1,88200 € | 376,40 € |
| 300 | 1,82887 € | 548,66 € |
| 500 | 1,76414 € | 882,07 € |
| 700 | 1,72276 € | 1 205,93 € |
| 1 000 | 1,67997 € | 1 679,97 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,28800 € |

