


RJE361883243 | |
|---|---|
DigiKey Part Number | 664-RJE361883243-ND |
Manufacturer | |
Manufacturer Product Number | RJE361883243 |
Description | STACKED, RJ OVER USB TYPE A, 2.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE361883243 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat3, Cat5 |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack with USB A | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -20°C ~ 60°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE361883343 | Amphenol CS (Commercial Products) | 500 | 664-RJE361883343-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,33960 € | 33,49 € |
| 50 | 1,27560 € | 63,78 € |
| 100 | 1,21450 € | 121,45 € |
| 250 | 1,13844 € | 284,61 € |
| 500 | 1,08404 € | 542,02 € |
| 1 000 | 1,03231 € | 1 032,31 € |
| 2 500 | 0,96771 € | 2 419,28 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,01600 € |

