
RJE36188320CH | |
---|---|
DigiKey Part Number | 664-RJE36188320CH-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188320CH |
Description | STACKED RJ45 OVER 2 NOS USB TYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188320CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB C, Dual | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,73000 € | 6,73 € |
10 | 5,72200 € | 57,22 € |
25 | 5,36280 € | 134,07 € |
50 | 5,10680 € | 255,34 € |
100 | 4,86310 € | 486,31 € |
250 | 4,61076 € | 1 152,69 € |
Unit Price without VAT: | 6,73000 € |
---|---|
Unit Price with VAT: | 8,07600 € |