
RJE1Y36610162401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y36610162401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36610162401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (610.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 2.00' (610.0mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,51440 € | 62,86 € |
| 50 | 2,39400 € | 119,70 € |
| 160 | 2,20531 € | 352,85 € |
| 320 | 2,10006 € | 672,02 € |
| 640 | 1,99986 € | 1 279,91 € |
| 1 120 | 1,92246 € | 2 153,16 € |
| 2 560 | 1,81364 € | 4 642,92 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,78000 € |

