
RJE1Y16A83152401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y16A83152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y16A83152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 6.00' (1.83m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,37700 € | 33,77 € |
| 25 | 3,16480 € | 79,12 € |
| 50 | 3,01360 € | 150,68 € |
| 100 | 2,86960 € | 286,96 € |
| 300 | 2,65553 € | 796,66 € |
| 500 | 2,56156 € | 1 280,78 € |
| 1 000 | 2,43939 € | 2 439,39 € |
| 2 500 | 2,28682 € | 5 717,05 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,77600 € |

