RJE1Y16C05152401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y16A53152401

DigiKey Part Number
664-RJE1Y16A53152401-ND
Manufacturer
Manufacturer Product Number
RJE1Y16A53152401
Description
RJ-RJ ETHERNET CABLE ASSEMBLY, C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Blue
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,78400 €27,84 €
252,60880 €65,22 €
502,48420 €124,21 €
1002,36560 €236,56 €
2502,21752 €554,38 €
5002,11168 €1 055,84 €
1 0002,01096 €2 010,96 €
2 5001,88517 €4 712,93 €
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,92400 €