


L777HRCH62P | |
|---|---|
DigiKey Part Number | L777HRCH62P-ND |
Manufacturer | |
Manufacturer Product Number | L777HRCH62P |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777HRCH62P Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Flange Feature Board Side (4-40) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 62 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) High Density | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,14458 € | 257,35 € |
| Unit Price without VAT: | 2,14458 € |
|---|---|
| Unit Price with VAT: | 2,57350 € |

