L777HRC62PVF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L777HRC62PVF

DigiKey Part Number
L777HRC62PVF-ND
Manufacturer
Manufacturer Product Number
L777HRC62PVF
Description
CONN D-SUB HD HOUSING PLUG 62POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
EDA/CAD Models
L777HRC62PVF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
62
Number of Rows
3
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Mating Side, Female Screwlock (4-40)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
100µin (2.54µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1202,00308 €240,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,00308 €
Unit Price with VAT:2,40370 €