
L17HRD2M115K | |
|---|---|
DigiKey Part Number | 664-L17HRD2M115KTR-ND - Tape & Reel (TR) 664-L17HRD2M115KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L17HRD2M115K |
Description | D SUB -REAR RELEASE CONTACTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17HRD2M115K Models |
Category | Contact Form Stamped |
Manufacturer Amphenol ICC (Commercial Products) | Wire Gauge 24-28 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03960 € | 3,96 € |
| 250 | 0,03716 € | 9,29 € |
| 500 | 0,03536 € | 17,68 € |
| 1 000 | 0,03367 € | 33,67 € |
| 2 500 | 0,03156 € | 78,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03005 € | 150,25 € |
| 10 000 | 0,02861 € | 286,10 € |
| 15 000 | 0,02781 € | 417,15 € |
| 25 000 | 0,02682 € | 670,50 € |
| 35 000 | 0,02619 € | 916,65 € |
| 50 000 | 0,02554 € | 1 277,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |





