MFR Recommended

L17HRD2M0410G | |
|---|---|
DigiKey Part Number | L17HRD2M0410G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17HRD2M0410G |
Description | D SUB -REAR RELEASE CONTACTS |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer Amphenol ICC (Commercial Products) | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
Contact Form Stamped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17HRD2M045G | Amphenol CS (Commercial Products) | 0 | L17HRD2M045G-ND | 0,17885 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,07278 € | 2 183,40 € |
| Unit Price without VAT: | 0,07278 € |
|---|---|
| Unit Price with VAT: | 0,08734 € |


