
| L17HRD2F125K | |
|---|---|
| DigiKey Part Number | L17HRD2F125K-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | L17HRD2F125K | 
| Description | D SUB -REAR RELEASE CONTACTS | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped | 
| Datasheet | Datasheet | 
| EDA/CAD Models | L17HRD2F125K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Signal | |
| Contact Type | Female Socket | |
| Contact Form | Stamped | |
| Wire Gauge | 24-28 AWG | |
| Contact Termination | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Termination Finish | - | |
| Termination Finish Thickness | - | |
| Contact Size | - | |
| Features | Insulation Support | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 005 000 | 0,07986 € | 1 996 899,30 € | 
| Unit Price without VAT: | 0,07986 € | 
|---|---|
| Unit Price with VAT: | 0,09583 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France