
L17HRD2F115G | |
|---|---|
DigiKey Part Number | L17HRD2F115G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17HRD2F115G |
Description | D SUB -REAR RELEASE CONTACTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17HRD2F115G Models |
Category | Wire Gauge 24-28 AWG |
Manufacturer Amphenol ICC (Commercial Products) | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Features Insulation Support |
Contact Type Female Socket | Base Product Number |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03333 € | 499,95 € |
| Unit Price without VAT: | 0,03333 € |
|---|---|
| Unit Price with VAT: | 0,04000 € |

