Parametric Equivalent

GSB3115371F1HR | |
|---|---|
DigiKey Part Number | 664-GSB3115371F1HR-ND |
Manufacturer | |
Manufacturer Product Number | GSB3115371F1HR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3115371F1HR Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 2 |
Packaging Tray | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A), Stacked | Mating Cycles 5000 |
Number of Contacts 18 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material SUS301 |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Blue |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB3115373T1F3HR | Amphenol CS (Commercial Products) | 4 917 | 664-GSB3115373T1F3HR-ND | 2,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36853 € | 6 842,65 € |
| Unit Price without VAT: | 1,36853 € |
|---|---|
| Unit Price with VAT: | 1,64224 € |


