
GSB3C31331DJHR | |
|---|---|
DigiKey Part Number | 664-GSB3C31331DJHRTR-ND - Tape & Reel (TR) 664-GSB3C31331DJHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB3C31331DJHR |
Description | USB3.2 GEN1, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3C31331DJHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,11000 € | 21,10 € |
| 25 | 1,97760 € | 49,44 € |
| 50 | 1,88280 € | 94,14 € |
| 100 | 1,79300 € | 179,30 € |
| 250 | 1,68068 € | 420,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,31601 € | 1 052,81 € |
| 1 600 | 1,29603 € | 2 073,65 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,97600 € |











