
RJMG201GMU1208R | |
|---|---|
DigiKey Part Number | 664-RJMG201GMU1208RTR-ND - Tape & Reel (TR) 664-RJMG201GMU1208RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJMG201GMU1208R |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.449" (11.40mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green - Orange |
Series | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,98200 € | 29,82 € |
| 25 | 2,79480 € | 69,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 1,83366 € | 8 801,57 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,21200 € |

