
G8611211BS1HR | |
|---|---|
DigiKey Part Number | 664-G8611211BS1HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G8611211BS1HR |
Description | PROTECT HEADER P=2.0MM STR,2X6PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Category | Contact Length - Post 0.087" (2.20mm) |
Mfr | Insulation Height 0.384" (9.75mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.5A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,49055 € | 588,66 € |
| Unit Price without VAT: | 0,49055 € |
|---|---|
| Unit Price with VAT: | 0,58866 € |

