
G800LQ591018EU | |
|---|---|
DigiKey Part Number  | 664-G800LQ591018EU-ND  | 
Manufacturer  | |
Manufacturer Product Number  | G800LQ591018EU  | 
Description  | PIN HEADER 2.54MM PITCH STR DIP,  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 10 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | G800LQ591018EU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.236" (6.00mm)  | |
Contact Length - Post  | 0.118" (3.00mm)  | |
Overall Contact Length  | 0.453" (11.50mm)  | |
Insulation Height  | 0.098" (2.50mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | Flash  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Features  | -  | |
Operating Temperature  | -25°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3A per Contact  | |
Voltage Rating  | 250VDC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | Flash  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,30000 € | 0,30 € | 
| 10 | 0,25300 € | 2,53 € | 
| 100 | 0,21460 € | 21,46 € | 
| 500 | 0,19150 € | 95,75 € | 
| 1 000 | 0,18236 € | 182,36 € | 
| 6 000 | 0,16069 € | 964,14 € | 
| 12 000 | 0,15302 € | 1 836,24 € | 
| Unit Price without VAT: | 0,30000 € | 
|---|---|
| Unit Price with VAT: | 0,36000 € | 

