
G46M2023201ATWEU | |
|---|---|
DigiKey Part Number | 664-G46M2023201ATWEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G46M2023201ATWEU |
Description | MINI DISPLAY PORT, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, Mini HDMI 1.4 Receptacle Connector 20 Position Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | DisplayPort, Mini | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 600 | 0,99736 € | 7 579,94 € |
| Unit Price without VAT: | 0,99736 € |
|---|---|
| Unit Price with VAT: | 1,19683 € |



