
FS1R382000 | |
---|---|
DigiKey Part Number | 664-FS1R382000TR-ND - Tape & Reel (TR) 664-FS1R382000CT-ND - Cut Tape (CT) 664-FS1R382000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1R382000 |
Description | CONN QSFP RCPT 38POS SLD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1R382000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
10 | 2,26900 € | 22,69 € |
25 | 2,12720 € | 53,18 € |
50 | 2,02520 € | 101,26 € |
100 | 1,92850 € | 192,85 € |
250 | 1,80776 € | 451,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,72146 € | 860,73 € |
1 000 | 1,63933 € | 1 639,33 € |
1 500 | 1,59312 € | 2 389,68 € |
2 500 | 1,53678 € | 3 841,95 € |
3 500 | 1,50077 € | 5 252,69 € |
5 000 | 1,46351 € | 7 317,55 € |
Unit Price without VAT: | 2,67000 € |
---|---|
Unit Price with VAT: | 3,20400 € |