
| FS1-SF2-14E1 | |
|---|---|
| DigiKey Part Number | FS1-SF2-14E1-ND | 
| Manufacturer | |
| Manufacturer Product Number | FS1-SF2-14E1 | 
| Description | CONN MIN SAS CAGE 1X2 SLD RA SMD | 
| Customer Reference | |
| Detailed Description | Position SAS, Mini Cage, Ganged (1 x 2) Connector Solder Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FS1-SF2-14E1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Connector Style | Cage, Ganged (1 x 2) | |
| Connector Type | SAS, Mini | |
| Number of Positions | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Termination | Solder | |
| Features | Board Guide, EMI Shielded | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France