


FRJAE464 | |
|---|---|
DigiKey Part Number | FRJAE464-ND |
Manufacturer | |
Manufacturer Product Number | FRJAE464 |
Description | CONN MOD JACK 8P4C R/A SHIELDED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p4c 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | FRJAE464 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock, Filter |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p4c | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 1,78854 € | 2 325,10 € |
| Unit Price without VAT: | 1,78854 € |
|---|---|
| Unit Price with VAT: | 2,14625 € |

