


FLHS3390 | |
|---|---|
DigiKey Part Number | 664-FLHS3390-ND |
Manufacturer | |
Manufacturer Product Number | FLHS3390 |
Description | 3 POSITION,PLUG,SOCKET,WIRE MOUN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLHS3390 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLHS3190 | Amphenol CS (Commercial Products) | 141 | 664-FLHS3190-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,75520 € | 18,88 € |
| 50 | 0,71880 € | 35,94 € |
| 100 | 0,68440 € | 68,44 € |
| 250 | 0,64152 € | 160,38 € |
| 500 | 0,61090 € | 305,45 € |
| 1 000 | 0,58172 € | 581,72 € |
| 3 000 | 0,53834 € | 1 615,02 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

