
FLA414230F1 | |
|---|---|
DigiKey Part Number | 664-FLA414230F1-ND |
Manufacturer | |
Manufacturer Product Number | FLA414230F1 |
Description | FLA RECEPTACLE NEMA ANSI C136.41 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 7 Position (4 Dimmable, 3 Power) To Wire Leads Multiple, Individual 12.01" (305.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLA414230F1 Models |
Category | 1st Connector Socket, 7 Position (4 Dimmable, 3 Power) |
Manufacturer Amphenol ICC (Commercial Products) | 2nd Connector Wire Leads |
Series | Color Multiple, Individual |
Packaging Box | Length 12.01" (305.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 9,36300 € | 93,63 € |
| 25 | 8,77680 € | 219,42 € |
| 80 | 8,08525 € | 646,82 € |
| 160 | 7,69938 € | 1 231,90 € |
| 320 | 7,33219 € | 2 346,30 € |
| 560 | 7,04861 € | 3 947,22 € |
| 1 040 | 6,74777 € | 7 017,68 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,21200 € |

