cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17B25AD450

DigiKey Part Number
FCE17B25AD450-ND
Manufacturer
Manufacturer Product Number
FCE17B25AD450
Description
CONN DSUB ADAPTER DB25F DB25M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FCE17B25AD450 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 25 Pin Female
Convert From (Adapter End)
D-Sub, 25 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Filter
Shielding
-
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Current Rating (Amps)
5 A
Housing Color
Black
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
8027,85563 €2 228,45 €
Unit Price without VAT:27,85563 €
Unit Price with VAT:33,42676 €