Image for FCC17A15AD2E0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17A15AD2E0

DigiKey Part Number
FCC17A15AD2E0-ND
Manufacturer
Manufacturer Product Number
FCC17A15AD2E0
Description
CONN DSUB ADAPTER DB15F DB15M
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FCC17A15AD2E0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Filter
Manufacturer
Amphenol ICC (Commercial Products)
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Box
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Connector Saver
Includes
3 pcs - 1 Connector, 2 Jack Screws
Convert To (Adapter End)
D-Sub, 15 Pin Female
Current Rating (Amps)
5 A
Convert From (Adapter End)
D-Sub, 15 Pin Male
Housing Color
Black
Number of Rows
2
Operating Temperature
-40°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.