
| 12402324P912A | |
|---|---|
| DigiKey Part Number | 664-12402324P912ATR-ND - Tape & Reel (TR) 664-12402324P912ACT-ND - Cut Tape (CT) 664-12402324P912ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 12402324P912A | 
| Description | USB3.2 GEN1 TYPE C,VERTICAL, LEN | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 12402324P912A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | USB-C (USB TYPE-C) | |
| Number of Contacts | 24 | |
| Gender | Receptacle | |
| Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
| Mounting Type | Surface Mount, Through Hole | |
| Mounting Feature | Vertical | |
| Termination | Solder | |
| Features | - | |
| Ingress Protection | IPX4 - Waterproof | |
| Operating Temperature | -40°C ~ 85°C | |
| Number of Ports | 1 | |
| Current Rating (Amps) | 5A | |
| Voltage - Rated | 20V | |
| Mating Cycles | 10000 | |
| Shielding | Shielded | |
| Contact Finish | Gold | |
| Shell/Shielding Material | Steel, Stainless | |
| Material Flammability Rating | - | |
| Insulation Color | Black | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,76000 € | 1,76 € | 
| 10 | 1,49400 € | 14,94 € | 
| 25 | 1,40040 € | 35,01 € | 
| 50 | 1,33360 € | 66,68 € | 
| 100 | 1,26980 € | 126,98 € | 
| 250 | 1,19028 € | 297,57 € | 
| 500 | 1,13344 € | 566,72 € | 
| 1 000 | 1,08777 € | 1 087,77 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 000 | 0,95126 € | 5 707,56 € | 
| Unit Price without VAT: | 1,76000 € | 
|---|---|
| Unit Price with VAT: | 2,11200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France