Similar

10099099-111LF | |
|---|---|
DigiKey Part Number | 609-3971-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10099099-111LF |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP+ | Base Product Number |
Number of Positions 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UE76A202000T | Amphenol CS (Commercial Products) | 12 851 | 664-UE76A202000TCT-ND | 1,30000 € | Similar |


