
MAP2XAAAH02R262X | |
|---|---|
DigiKey Part Number | MAP2XAAAH02R262X-ND |
Manufacturer | |
Manufacturer Product Number | MAP2XAAAH02R262X |
Description | CONN DSUB ADAPTER DB15M DB15F |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Amphenol CONEC | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Box | Ingress Protection IP20 |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Includes 5 pcs - 1 Connector, 4 Jack Screws |
Convert To (Adapter End) D-Sub, 15 Pin Male | Voltage Rating 100 V |
Convert From (Adapter End) D-Sub, 15 Pin Female | Current Rating (Amps) 7.5 A |
Number of Rows 2 | Housing Color Silver |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 105°C |
Features Filter | Base Product Number |
Shell Material, Finish Steel, Tin Plated |

