15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS2XSMAB01X

DigiKey Part Number
626-2040-ND
Manufacturer
Manufacturer Product Number
DSS2XSMAB01X
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,23000 €15,23 €
1012,94300 €129,43 €
3011,97733 €359,32 €
6011,40567 €684,34 €
12010,86150 €1 303,38 €
27010,25796 €2 769,65 €
5109,80835 €5 002,26 €
Manufacturers Standard Package
Unit Price without VAT:15,23000 €
Unit Price with VAT:18,27600 €