
6STD15SAT99S10X | |
|---|---|
DigiKey Part Number | 6STD15SAT99S10X-ND |
Manufacturer | |
Manufacturer Product Number | 6STD15SAT99S10X |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.189" (4.80mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
Shell Material, Finish Copper Alloy, Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,87600 € | 571,90 € |
| Unit Price without VAT: | 22,87600 € |
|---|---|
| Unit Price with VAT: | 27,45120 € |

