
6STD09SAM99B30X | |
|---|---|
DigiKey Part Number | 6STD09SAM99B30X-ND |
Manufacturer | |
Manufacturer Product Number | 6STD09SAM99B30X |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Copper Alloy, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 € | 22,11 € |
| 20 | 17,89700 € | 357,94 € |
| 40 | 17,04275 € | 681,71 € |
| 60 | 16,56233 € | 993,74 € |
| 100 | 15,97650 € | 1 597,65 € |
| 260 | 14,93596 € | 3 883,35 € |
| 500 | 14,26348 € | 7 131,74 € |
| Unit Price without VAT: | 22,11000 € |
|---|---|
| Unit Price with VAT: | 26,53200 € |

