57-03008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 78,60800 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 82,63900 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 81,42900 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 80,39600 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 84,39600 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 80,39600 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 84,39600 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 85,02200 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 79,63200 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 83,61300 €
New at DigiKey
Image for 57-03008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57-03008

DigiKey Part Number
626-57-03008-ND
Manufacturer
Manufacturer Product Number
57-03008
Description
ENP-17-1-FSPST2PEDBU4-V5-45S-RS8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 07 pos Female to RJ45, 8p4c and Wire Leads 1.64' (500.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 07 pos Female to RJ45, 8p4c and Wire Leads
Length
1.64' (500.0mm)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1081,04600 €810,46 €
Unit Price without VAT:81,04600 €
Unit Price with VAT:97,25520 €