Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

56-02139 | |
|---|---|
DigiKey Part Number | 626-56-02139-ND |
Manufacturer | |
Manufacturer Product Number | 56-02139 |
Description | ENP-12-1-FS2PBU2DST4-45S-RS8.33- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 06 pos Male to RJ45, 8p4c and Wire Leads 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 06 pos Male to RJ45, 8p4c and Wire Leads | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,75800 € | 727,58 € |
| Unit Price without VAT: | 72,75800 € |
|---|---|
| Unit Price with VAT: | 87,30960 € |

