Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

56-02134 | |
|---|---|
DigiKey Part Number | 626-56-02134-ND |
Manufacturer | |
Manufacturer Product Number | 56-02134 |
Description | ENP-12-1-FS2PST2DBU4-45S-RS8.33- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 06 pos Female to RJ45, 8p4c and Wire Leads 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 06 pos Female to RJ45, 8p4c and Wire Leads | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,56500 € | 805,65 € |
| Unit Price without VAT: | 80,56500 € |
|---|---|
| Unit Price with VAT: | 96,67800 € |

