
43-10020 | |
|---|---|
DigiKey Part Number | 626-2126-ND |
Manufacturer | |
Manufacturer Product Number | 43-10020 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 10 | 9,92400 € | 99,24 € |
| 25 | 9,30160 € | 232,54 € |
| 50 | 8,85740 € | 442,87 € |
| 100 | 8,43480 € | 843,48 € |
| 250 | 7,90708 € | 1 976,77 € |
| 500 | 7,53010 € | 3 765,05 € |
| 1 000 | 7,17112 € | 7 171,12 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 14,01600 € |

