43-02300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 11,85260 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 18,99567 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 18,99567 €
Datasheet
New at DigiKey
Image for 43-02300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-02300

DigiKey Part Number
626-43-02300-ND
Manufacturer
Manufacturer Product Number
43-02300
Description
SAL-12-FSVO4-L-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-30°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,85260 €592,63 €
Unit Price without VAT:11,85260 €
Unit Price with VAT:14,22312 €