
124A10019X | |
|---|---|
DigiKey Part Number | 626-124A10019X-ND |
Manufacturer | |
Manufacturer Product Number | 124A10019X |
Description | 124A10019X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - | |
Current Rating (Amps) | 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,50130 € | 1 100,26 € |
| Unit Price without VAT: | 5,50130 € |
|---|---|
| Unit Price with VAT: | 6,60156 € |

