42-01253 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 5,65350 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 5,32570 €
New at DigiKey
Image for 42-01253 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42-01253

DigiKey Part Number
626-42-01253-ND
Manufacturer
Manufacturer Product Number
42-01253
Description
SAL-8-FS4-X9/SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
4A
Voltage Rating
50VAC, 60VDC
Cable Opening
-
Operating Temperature
-25°C ~ 95°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP), Glass Filled
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,68980 €568,98 €
Unit Price without VAT:5,68980 €
Unit Price with VAT:6,82776 €