cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3008W8SXX69E40X

DigiKey Part Number
3008W8SXX69E40X-ND
Manufacturer
Manufacturer Product Number
3008W8SXX69E40X
Description
CONN D-SUB RCPT 8POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
1
Mounting Type
-
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Type
Power
Flange Feature
-
Termination
-
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Green
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2522,57680 €564,42 €
Manufacturers Standard Package
Unit Price without VAT:22,57680 €
Unit Price with VAT:27,09216 €