Image for 3003W3SXX71AA0X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3003W3SXX71AA0X

DigiKey Part Number
3003W3SXX71AA0X-ND
Manufacturer
Manufacturer Product Number
3003W3SXX71AA0X
Description
CONN RCPT FEMALE SOCKETS 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Sockets
Number of Positions
-
Number of Rows
-
Mounting Type
-
Shell Size, Connector Layout
-
Contact Type
-
Flange Feature
-
Termination
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3011,74200 €352,26 €
Manufacturers Standard Package
Unit Price without VAT:11,74200 €
Unit Price with VAT:14,09040 €